1 A 75 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483001.DRA

DigiKey Part Number
18-0483001.DRATR-ND - Tape & Reel (TR)
18-0483001.DRACT-ND - Cut Tape (CT)
18-0483001.DRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483001.DRA
Description
TFF CHIP WIA 75V AUTOC 1206 FA 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 75 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
75 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.286
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.130" L x 0.062" W x 0.046" H (3.30mm x 1.58mm x 1.17mm)
DC Cold Resistance
0.165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,857
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€1.05000€10.50
100€0.73060€73.06
500€0.60582€302.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.50350€755.25
3,000€0.49495€1,484.85
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.52500