175 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
175 A 32 V Fuse Automotive Bolt Mount Auto Link
0298150.ZXEH-UL

0298150.ZXEH-UL

DigiKey Part Number
0298150.ZXEH-UL-ND
Manufacturer
Manufacturer Product Number
0298150.ZXEH-UL
Description
FUSE AUTO 175A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298150.ZXEH-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
100000.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€4.30968€2,154.84
Manufacturers Standard Package
Unit Price without VAT:€4.30968
Unit Price with VAT:€5.25781