
0251.062MAT1L | |
|---|---|
DigiKey Part Number | F1841CT-ND - Cut Tape (CT) F1841TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.062MAT1L |
Description | FUSE BRD MNT 62MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.062MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.13E-4 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 5 | €4.58400 | €22.92 |
| 10 | €4.22900 | €42.29 |
| 50 | €3.50720 | €175.36 |
| 100 | €3.23440 | €323.44 |
| 250 | €2.90444 | €726.11 |
| 500 | €2.81066 | €1,405.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.29630 | €2,296.30 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.74660 |
