
0215.500MXEP | |
|---|---|
DigiKey Part Number | 0215.500MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0215.500MXEP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.42 | |
Approval Agency | CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 1.1675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 5 | €2.31400 | €11.57 |
| 10 | €2.13500 | €21.35 |
| 50 | €1.77120 | €88.56 |
| 100 | €1.63370 | €163.37 |
| 250 | €1.46752 | €366.88 |
| 500 | €1.35254 | €676.27 |
| 1,000 | €1.24592 | €1,245.92 |
| 5,000 | €1.21635 | €6,081.75 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.40380 |