20 A 500 V Fuse Cartridge Surface Mount 5AG, 10mm x 38mm w/PC Pins (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLQ020.HXR

DigiKey Part Number
0FLQ020.HXR-ND
Manufacturer
Manufacturer Product Number
0FLQ020.HXR
Description
FUSE GLASS 20A 500VAC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 A 500 V Fuse Cartridge Surface Mount 5AG, 10mm x 38mm w/PC Pins (Midget)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Fuse Type
DC Cold Resistance
0.004063 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€21.68490€2,168.49
Manufacturers Standard Package
Unit Price without VAT:€21.68490
Unit Price with VAT:€26.45558