


RC-700112-RN | |
|---|---|
DigiKey Part Number | F9630-ND |
Manufacturer | |
Manufacturer Product Number | RC-700112-RN |
Description | RELAY GEN PURPOSE SPDT 70A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.19000 | €13.19 |
| 5 | €10.94600 | €54.73 |
| 10 | €10.10100 | €101.01 |
| 50 | €8.37240 | €418.62 |
| 100 | €7.71810 | €771.81 |
| Unit Price without VAT: | €13.19000 |
|---|---|
| Unit Price with VAT: | €16.09180 |
