15 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00594600

DigiKey Part Number
5346-00594600-ND
Manufacturer
Manufacturer Product Number
00594600
Description
CONN PLUG FMALE 15P NICKEL SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
15
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€41.08000€41.08
10€34.91200€349.12
25€32.72640€818.16
50€31.16520€1,558.26
100€29.67950€2,967.95
250€27.88672€6,971.68
Manufacturers Standard Package
Unit Price without VAT:€41.08000
Unit Price with VAT:€50.11760