7 Position Circular Connector Receptacle, Male Pins Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00581000

DigiKey Part Number
5346-00581000-ND
Manufacturer
Manufacturer Product Number
00581000
Description
CONN RCPT MALE 7POS NICKEL SLDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Solder Tabs
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€14.84720€742.36
Manufacturers Standard Package
Unit Price without VAT:€14.84720
Unit Price with VAT:€18.11358