Image for 00519799 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00519799

DigiKey Part Number
5346-00519799-ND
Manufacturer
Manufacturer Product Number
00519799
Description
CONN CIRC PLUG 7POS SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets and Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
12V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€11.46600€2,293.20
Manufacturers Standard Package
Unit Price without VAT:€11.46600
Unit Price with VAT:€13.98852