
00433700 | |
|---|---|
DigiKey Part Number | 5346-00433700-ND |
Manufacturer | |
Manufacturer Product Number | 00433700 |
Description | CONN RCPT MALE 7POS SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Tabs | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 12V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.87130 | €787.13 |
| Unit Price without VAT: | €7.87130 |
|---|---|
| Unit Price with VAT: | €9.60299 |