
LTS-5501AJE | |
|---|---|
DigiKey Part Number | 160-LTS-5501AJE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-5501AJE |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.9mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |