
LOPL-E001A | |
|---|---|
DigiKey Part Number | 160-1774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOPL-E001A |
Description | LED LOPL AMBER 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LOPL Amber 590nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 36lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 590nm (Typ) | Size / Dimension 0.315" Dia (8.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.087" (2.20mm) |
Voltage - Forward (Vf) (Typ) 2.57V | Thermal Resistance of Package 13.7°C/W |
Lumens/Watt @ Current - Test 40 lm/W | Base Product Number |
Current - Max 350mA |
