
ASDL-3212-021 | |
|---|---|
DigiKey Part Number | ASDL-3212-021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDL-3212-021 |
Description | FIBER OPTIC TRANSCEIVER |
Customer Reference | |
Detailed Description | 1.152Mbs (MIR) IRDA Transceiver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 1.152Mbs (MIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Link Range, Low Power | - | |
Orientation | - | |
Operating Temperature | -25°C ~ 85°C | |
Size | 7.00mm x 1.64mm x 2.93mm | |
Standards | - | |
Shutdown | - |