JFET 2 N-Channel (Dual) 25 V 500 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST441 SOIC 8L

DigiKey Part Number
4004-SST441SOIC8LTR-ND - Tape & Reel (TR)
4004-SST441SOIC8LCT-ND - Cut Tape (CT)
4004-SST441SOIC8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST441 SOIC 8L
Description
JFET 2N-CH 25V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 25 V 500 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
500 mW
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
FET Type
2 N-Channel (Dual)
Supplier Device Package
8-SOIC
Voltage - Breakdown (V(BR)GSS)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.97000€10.97
10€7.66000€76.60
100€6.68380€668.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€5.46061€13,651.52
Manufacturers Standard Package
Unit Price without VAT:€10.97000
Unit Price with VAT:€13.38340