RGB 1937 x 1553 CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-VENUS-ISX031-GMSL2-195H

DigiKey Part Number
2289-LI-VENUS-ISX031-GMSL2-195H-ND
Manufacturer
Manufacturer Product Number
LI-VENUS-ISX031-GMSL2-195H
Description
SONY DIAGONAL 7.45 MM CMOS IMAGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 1937 x 1553 CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
ISX031
Manufacturer
Leopard Imaging Inc.
Type
CMOS
Packaging
Bulk
Interface
USB 3.0
Part Status
Active
Pixel Size
3µm x 3µm
Color
RGB
Mounting Type
Chassis Mount
Resolution
1937 x 1553
Package / Case
Module
Frames per Second
30.0
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Lens Mount
M12
Height (Max)
1.879" (47.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€402.64000€402.64
Manufacturers Standard Package
Unit Price without VAT:€402.64000
Unit Price with VAT:€491.22080