- Image Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-USB30-MIPI-TESTER

DigiKey Part Number
2289-LI-USB30-MIPI-TESTER-ND
Manufacturer
Manufacturer Product Number
LI-USB30-MIPI-TESTER
Description
DEV TESTER MIPI USB3.0 TOOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Image Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€171.26000€171.26
Manufacturers Standard Package
Unit Price without VAT:€171.26000
Unit Price with VAT:€208.93720