
LA 55-P/SP1 | |
|---|---|
DigiKey Part Number | 398-LA55-P/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LA 55-P/SP1 |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.9% | |
Voltage - Supply | 12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €22.76720 | €2,845.90 |
| Unit Price without VAT: | €22.76720 |
|---|---|
| Unit Price with VAT: | €27.77598 |