
HY 25-P/SP1 | |
|---|---|
DigiKey Part Number | 398-HY25-P/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HY 25-P/SP1 |
Description | CURRENT SENSOR HE/OL 25A |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -10°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |