
GO 20 SMS/SP3 KIT | |
|---|---|
DigiKey Part Number | 398-GO20SMS/SP3KIT-ND |
Manufacturer | |
Manufacturer Product Number | GO 20 SMS/SP3 KIT |
Description | CURRENT SENSOR HE 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 20 SMS/SP3 KIT Models |
Category | Frequency DC ~ 300kHz |
Mfr | Linearity ±0.3% |
Series | Accuracy ±1.3% |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Response Time 2µs |
For Measuring AC/DC | Current - Supply (Max) 26mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 25mV/A |