8-SOIC
cms-photo-disclaimer

GO 20 SME/P3 KIT

cms-digikey-product-number
398-GO20SME/P3KIT-ND
cms-manufacturer
cms-manufacturer-product-number
GO 20 SME/P3 KIT
cms-description
CURRENT SENSOR HE 20A
cms-customer-reference
cms-detailed-description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 300kHz
Linearity
±0.3%
Accuracy
±1.3%
Voltage - Supply
3.135V ~ 3.465V
Response Time
2µs
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.