FRS & FL Open Loop Coreless Integral Current Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 2500-SBIH

DigiKey Part Number
398-FRS2500-SBIH-ND
Manufacturer
Manufacturer Product Number
FRS 2500-SBIH
Description
CURRENT SENSOR HE/OL 2500A
Customer Reference
Detailed Description
Current Sensor 2500A 1 Channel Hall Effect, Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
2.13µA/A
Frequency
DC ~ 1MHz
Linearity
±0.35%
Accuracy
-
Voltage - Supply
10V ~ 28V
Response Time
200ms
Current - Supply (Max)
140mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.