
FL 28000-SDUI300 | |
|---|---|
DigiKey Part Number | 398-FL28000-SDUI300-ND |
Manufacturer | |
Manufacturer Product Number | FL 28000-SDUI300 |
Description | CURRENT SENSOR HE/OL 28000A |
Customer Reference | |
Detailed Description | Current Sensor 28000A 1 Channel Hall Effect, Open Loop Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 0.38µA/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.35% | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 4µs | |
Current - Supply (Max) | 290mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
