
AKR 200 B420L | |
|---|---|
DigiKey Part Number | 398-AKR200B420L-ND |
Manufacturer | |
Manufacturer Product Number | AKR 200 B420L |
Description | CURRENT SENSOR TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency 10Hz ~ 400Hz |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Response Time 600ms |
For Measuring AC | Operating Temperature -20°C ~ 50°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €411.67000 | €411.67 |
| Unit Price without VAT: | €411.67000 |
|---|---|
| Unit Price with VAT: | €502.23740 |