Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.250" (6.35mm) Stroke 27VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.250" (6.35mm) Stroke 27VDC Chassis Mount
http://media.digikey.com/360Images/LedexDormeyerSaia/2024-1021-ND/HTML5Viewer.html
http://media.digikey.com/360Images/LedexDormeyerSaia/2024-1021-ND/HTML5Viewer.html

129409-031

DigiKey Part Number
2024-1021-ND
Manufacturer
Manufacturer Product Number
129409-031
Description
SOLENOID PULL CONTINUOUS 27V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.250" (6.35mm) Stroke 27VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
129409-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
27VDC
Stroke Length
0.250" (6.35mm)
Power (Watts)
12.5 W
DC Resistance (DCR)
56.7Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.562" Dia x 0.835" L (39.68mm x 21.21mm)
Diameter - Shaft
0.218" (5.54mm)
Shaft Detail
Round
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€62.99640€6,299.64
Unit Price without VAT:€62.99640
Unit Price with VAT:€76.85561