
1119896 | |
|---|---|
DigiKey Part Number | 5614-1119896-ND 5614-1119896-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119896 |
Description | OLFLEX CLASSIC 110 4X1 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 5 | €2.76600 | €13.83 |
| 10 | €2.63400 | €26.34 |
| 25 | €2.46840 | €61.71 |
| 50 | €2.34920 | €117.46 |
| 100 | €2.23490 | €223.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32434 | €662.17 |
| 1,000 | €1.28165 | €1,281.65 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.76980 |