
MAF06033R3M-1A | |
|---|---|
DigiKey Part Number | 240-MAF06033R3M-1ATR-ND - Tape & Reel (TR) 240-MAF06033R3M-1ACT-ND - Cut Tape (CT) 240-MAF06033R3M-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF06033R3M-1A |
Description | FIXED IND 3.3UH 8A 22 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 22mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.06200 | €10.62 |
| 100 | €0.87360 | €87.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.71867 | €718.67 |
| 2,000 | €0.67777 | €1,355.54 |
| 3,000 | €0.65496 | €1,964.88 |
| 5,000 | €0.63383 | €3,169.15 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.57380 |