New Product
1 µH Shielded Molded Inductor 18 A 6mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF06031R0M-1A

DigiKey Part Number
240-MAF06031R0M-1ATR-ND - Tape & Reel (TR)
240-MAF06031R0M-1ACT-ND - Cut Tape (CT)
240-MAF06031R0M-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF06031R0M-1A
Description
FIXED IND 1UH 18A 6 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 6mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.303" L x 0.280" W (7.70mm x 7.10mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€1.06200€10.62
100€0.87360€87.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.71867€718.67
2,000€0.67777€1,355.54
3,000€0.65496€1,964.88
5,000€0.63383€3,169.15
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.57380