
HI2220P171R-10 | |
|---|---|
DigiKey Part Number | 240-2424-2-ND - Tape & Reel (TR) 240-2424-1-ND - Cut Tape (CT) 240-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220P171R-10 |
Description | FERRITE BEAD 170 OHM 2220 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 170 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220P171R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.81900 | €8.19 |
| 25 | €0.70320 | €17.58 |
| 50 | €0.62300 | €31.15 |
| 100 | €0.54880 | €54.88 |
| 250 | €0.45872 | €114.68 |
| 500 | €0.44676 | €223.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.36500 | €730.00 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.43960 |
