USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBAXSH-1M

DigiKey Part Number
5073-WPUSBAXSH-1M-ND
Manufacturer
Manufacturer Product Number
WPUSBAXSH-1M
Description
CA IP67 USBA-F/A-M SHLD 1MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€75.97000€75.97
10€64.57500€645.75
25€60.53480€1,513.37
50€57.64840€2,882.42
100€54.90110€5,490.11
Manufacturers Standard Package
Unit Price without VAT:€75.97000
Unit Price with VAT:€92.68340