Parametric Equivalent
Parametric Equivalent

U3A00018-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00018-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00018-105M |
Description | IP67 USB 3.0 WPA-FPM/A-M 30/24 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.23000 | €63.23 |
| Unit Price without VAT: | €63.23000 |
|---|---|
| Unit Price with VAT: | €77.14060 |

