Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815DS-SF-BLU-25CM

DigiKey Part Number
5073-TRD815DS-SF-BLU-25CM-ND
Manufacturer
Manufacturer Product Number
TRD815DS-SF-BLU-25CM
Description
CAT5E RJ45 SF/UTP TPU SHORT FLEX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
0.82' (250.0mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.75000€14.75
Manufacturers Standard Package
Unit Price without VAT:€14.75000
Unit Price with VAT:€17.99500