New at DigiKey
Adapter Fiber Optic Connector SC To SC Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-SN74-11

DigiKey Part Number
5073-FOA-SN74-11-ND
Manufacturer
Manufacturer Product Number
FOA-SN74-11
Description
SN SC DUPLEX QUAD CHANNEL (8F) A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC To SC Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC
Convert To (Adapter End)
SC
Simplex/Duplex
8-Plex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
-
Ferrule Material
-
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.75000€34.75
Manufacturers Standard Package
Unit Price without VAT:€34.75000
Unit Price with VAT:€42.39500