
ECF504-2DSAA-1M | |
|---|---|
DigiKey Part Number | 5073-ECF504-2DSAA-1M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-2DSAA-1M |
Description | USB 2.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.25000 | €45.25 |
| 10 | €38.46300 | €384.63 |
| 25 | €36.05520 | €901.38 |
| 50 | €34.33580 | €1,716.79 |
| 100 | €32.69880 | €3,269.88 |
| 250 | €31.01388 | €7,753.47 |
| Unit Price without VAT: | €45.25000 |
|---|---|
| Unit Price with VAT: | €55.20500 |
