
WBP3015W08-U100D3B0A | |
|---|---|
DigiKey Part Number | 478-WBP3015W08-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | WBP3015W08-U100D3B0A |
Description | ANTENNA ASSY, WIFI RIGHT, 100, D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8.4dB, 8.7dB | |
Gain | 3dBi, 6.7dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 10 | €2.23700 | €22.37 |
| 25 | €2.05120 | €51.28 |
| 100 | €1.84750 | €184.75 |
| 250 | €1.75028 | €437.57 |
| 500 | €1.69174 | €845.87 |
| 1,000 | €1.64352 | €1,643.52 |
| 3,000 | €1.58399 | €4,751.97 |
| 5,000 | €1.56197 | €7,809.85 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.63560 |