
W7P35X8W04-U050D3B0A | |
|---|---|
DigiKey Part Number | 478-W7P35X8W04-U050D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W7P35X8W04-U050D3B0A |
Description | WI-FI 6E & 7 PCB ANTENNA, 50MM C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -11dB, -10dB | |
Gain | 3.2dBi, 5.2dBi, 6.3dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €1.99700 | €19.97 |
| 25 | €1.82880 | €45.72 |
| 100 | €1.64370 | €164.37 |
| 400 | €1.51855 | €607.42 |
| 800 | €1.47200 | €1,177.60 |
| 1,200 | €1.44871 | €1,738.45 |
| 2,800 | €1.40779 | €3,941.81 |
| 5,200 | €1.38349 | €7,194.15 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.25740 |