New Product
RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7F35X8W01-U200D3B0C

DigiKey Part Number
478-W7F35X8W01-U200D3B0C-ND
Manufacturer
Manufacturer Product Number
W7F35X8W01-U200D3B0C
Description
WI-FI 6E & 7 FPC ANTENNA, 200MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.44GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-11dB, -10dB
Gain
3.2dBi, 5.2dBi, 6.3dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.87000€2.87
10€2.15700€21.57
25€1.97720€49.43
100€1.77960€177.96
400€1.64580€658.32
800€1.59609€1,276.87
1,200€1.57118€1,885.42
2,800€1.52745€4,276.86
5,200€1.50148€7,807.70
Manufacturers Standard Package
Unit Price without VAT:€2.87000
Unit Price with VAT:€3.50140