
W3P35X8F04-U100D3B0T | |
|---|---|
DigiKey Part Number | 478-W3P35X8F04-U100D3B0T-ND |
Manufacturer | |
Manufacturer Product Number | W3P35X8F04-U100D3B0T |
Description | ANTENNA ASSY, WLAN 04 100 F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -15dB, -10dB, -6dB | |
Gain | 2.3dBi, 5dBi, 2.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 10 | €2.23700 | €22.37 |
| 25 | €2.05120 | €51.28 |
| 100 | €1.84750 | €184.75 |
| 400 | €1.70935 | €683.74 |
| 800 | €1.65804 | €1,326.43 |
| 1,200 | €1.63233 | €1,958.80 |
| 2,800 | €1.58721 | €4,444.19 |
| 5,200 | €1.56041 | €8,114.13 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.63560 |