


W3F11A4708AT1F | |
|---|---|
DigiKey Part Number | 478-2238-2-ND - Tape & Reel (TR) 478-2238-1-ND - Cut Tape (CT) 478-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A4708AT1F |
Description | CAP FEEDTHRU 47PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32100 | €3.21 |
| 50 | €0.24260 | €12.13 |
| 100 | €0.21850 | €21.85 |
| 500 | €0.17740 | €88.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.13746 | €137.46 |
| 2,000 | €0.13029 | €260.58 |
| 3,000 | €0.12964 | €388.92 |
| 5,000 | €0.12309 | €615.45 |
| 7,000 | €0.11864 | €830.48 |
| 10,000 | €0.11422 | €1,142.20 |
| 12,000 | €0.11403 | €1,368.36 |
| 24,000 | €0.11336 | €2,720.64 |
| 25,000 | €0.11333 | €2,833.25 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |