
W2P15X7W04-H100D3B0A | |
|---|---|
DigiKey Part Number | 478-W2P15X7W04-H100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W2P15X7W04-H100D3B0A |
Description | ANT ASSY, WLAN2 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz, 6.525GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.3dB | |
Gain | 4.3dBi, 3.9dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91700 | €19.17 |
| 25 | €1.75400 | €43.85 |
| 100 | €1.57570 | €157.57 |
| 400 | €1.45478 | €581.91 |
| 800 | €1.40986 | €1,127.89 |
| 1,200 | €1.38738 | €1,664.86 |
| 2,800 | €1.34789 | €3,774.09 |
| 5,200 | €1.32444 | €6,887.09 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |
