



W2F15C4738AT1F | |
|---|---|
DigiKey Part Number | 478-2237-2-ND - Tape & Reel (TR) 478-2237-1-ND - Cut Tape (CT) 478-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C4738AT1F |
Description | CAP FEEDTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19260 | €9.63 |
| 100 | €0.17260 | €17.26 |
| 500 | €0.13874 | €69.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12831 | €128.31 |
| 2,000 | €0.11972 | €239.44 |
| 3,000 | €0.11542 | €346.26 |
| 5,000 | €0.11055 | €552.75 |
| 7,000 | €0.10613 | €742.91 |
| 10,000 | €0.10174 | €1,017.40 |
| 12,000 | €0.10157 | €1,218.84 |
| 24,000 | €0.09965 | €2,391.60 |
| 25,000 | €0.09942 | €2,485.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |