
W2A4ZC104M4T4A | |
|---|---|
DigiKey Part Number | 478-7584-2-ND - Tape & Reel (TR) 478-7584-1-ND - Cut Tape (CT) 478-7584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4ZC104M4T4A |
Description | CAP ARRAY 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 0.1µF | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Supplier Device Package 0508 (1220 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26800 | €2.68 |
| 50 | €0.20060 | €10.03 |
| 100 | €0.17990 | €17.99 |
| 500 | €0.14508 | €72.54 |
| 1,000 | €0.13431 | €134.31 |
| 2,500 | €0.12295 | €307.38 |
| 5,000 | €0.11611 | €580.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.11047 | €1,104.70 |
| 20,000 | €0.10583 | €2,116.60 |
| 30,000 | €0.10351 | €3,105.30 |
| 50,000 | €0.10093 | €5,046.50 |
| 70,000 | €0.09943 | €6,960.10 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53680 |