RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1P35X8W04-H100D3B0A

DigiKey Part Number
478-W1P35X8W04-H100D3B0A-ND
Manufacturer
Manufacturer Product Number
W1P35X8W04-H100D3B0A
Description
ANTENNA ASSY, WLAN1 04 100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.44GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-15dB
Gain
2.8dBi
Features
Cable - 100mm
Termination
I-PEX MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.016" (0.40mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.18000€3.18
10€2.39600€23.96
25€2.19920€54.98
100€1.98270€198.27
400€1.83623€734.49
800€1.78175€1,425.40
1,200€1.75449€2,105.39
2,800€1.70662€4,778.54
Manufacturers Standard Package
Unit Price without VAT:€3.18000
Unit Price with VAT:€3.87960