
W1F35X8W01-U050D3B0C | |
|---|---|
DigiKey Part Number | 478-W1F35X8W01-U050D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W1F35X8W01-U050D3B0C |
Description | 2.4GHZ/BLUETOOTH FPC ANTENNA, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 2.8dBi | |
Features | Cable - 50mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91700 | €19.17 |
| 25 | €1.75400 | €43.85 |
| 100 | €1.57570 | €157.57 |
| 400 | €1.45478 | €581.91 |
| 800 | €1.40986 | €1,127.89 |
| 1,200 | €1.38738 | €1,664.86 |
| 2,800 | €1.34789 | €3,774.09 |
| 5,200 | €1.32444 | €6,887.09 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |