
VTA7060318A400RP | |
|---|---|
DigiKey Part Number | 478-VTA7060318A400RPTR-ND - Tape & Reel (TR) 478-VTA7060318A400RPCT-ND - Cut Tape (CT) 478-VTA7060318A400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7060318A400RP |
Description | VARISTOR 23V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.1J |
Manufacturer KYOCERA AVX | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 275 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 20.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 23 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 25.3 V | Base Product Number |
Current - Surge 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTA7060318A400DP | KYOCERA AVX | 0 | 478-VTA7060318A400DPCT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27200 | €2.72 |
| 25 | €0.24280 | €6.07 |
| 100 | €0.21040 | €21.04 |
| 250 | €0.19496 | €48.74 |
| 500 | €0.18566 | €92.83 |
| 1,000 | €0.17799 | €177.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.18593 | €743.72 |
| 8,000 | €0.18124 | €1,449.92 |
| 12,000 | €0.17890 | €2,146.80 |
| 20,000 | €0.17630 | €3,526.00 |
| 28,000 | €0.17478 | €4,893.84 |
| 40,000 | €0.17332 | €6,932.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |






