24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAH120616K390DP

DigiKey Part Number
478-VGAH120616K390DPTR-ND - Tape & Reel (TR)
478-VGAH120616K390DPCT-ND - Cut Tape (CT)
478-VGAH120616K390DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAH120616K390DP
Description
VARISTOR 24.5V 200A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.40200€4.02
25€0.36040€9.01
100€0.31470€31.47
250€0.29292€73.23
500€0.27976€139.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.30003€300.03
2,000€0.29027€580.54
3,000€0.28539€856.17
5,000€0.27997€1,399.85
7,000€0.27681€1,937.67
10,000€0.27376€2,737.60
25,000€0.26721€6,680.25
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.69540