


TPSV337K010R0060 | |
|---|---|
DigiKey Part Number | 478-4158-2-ND - Tape & Reel (TR) 478-4158-1-ND - Cut Tape (CT) 478-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV337K010R0060 |
Description | CAP TANT 330UF 10% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.20100 | €22.01 |
| 50 | €1.83420 | €91.71 |
| 100 | €1.72090 | €172.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.55065 | €620.26 |
| 800 | €1.48736 | €1,189.89 |
| 1,200 | €1.45565 | €1,746.78 |
| 2,000 | €1.42052 | €2,841.04 |
| 2,800 | €1.39997 | €3,919.92 |
| 4,000 | €1.38019 | €5,520.76 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.80640 |