


TPSD336M025R0100 | |
|---|---|
DigiKey Part Number | 478-5818-2-ND - Tape & Reel (TR) 478-5818-1-ND - Cut Tape (CT) 478-5818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M025R0100 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M025R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €1.98800 | €19.88 |
| 50 | €1.64780 | €82.39 |
| 100 | €1.54250 | €154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.28146 | €640.73 |
| 1,000 | €1.22875 | €1,228.75 |
| 1,500 | €1.20234 | €1,803.51 |
| 2,500 | €1.17306 | €2,932.65 |
| 3,500 | €1.15595 | €4,045.83 |
| 5,000 | €1.13948 | €5,697.40 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.46480 |