


TPSC336K010R0150 | |
|---|---|
DigiKey Part Number | 478-3319-2-ND - Tape & Reel (TR) 478-3319-1-ND - Cut Tape (CT) 478-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K010R0150 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67800 | €6.78 |
| 50 | €0.53280 | €26.64 |
| 100 | €0.48810 | €48.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41236 | €206.18 |
| 1,000 | €0.38893 | €388.93 |
| 1,500 | €0.37720 | €565.80 |
| 2,500 | €0.36419 | €910.48 |
| 3,500 | €0.35659 | €1,248.07 |
| 5,000 | €0.34928 | €1,746.40 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.28100 |