
TPSA225K016R3500 | |
|---|---|
DigiKey Part Number | 478-9036-2-ND - Tape & Reel (TR) 478-9036-1-ND - Cut Tape (CT) 478-9036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K016R3500 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23360 | €11.68 |
| 100 | €0.21030 | €21.03 |
| 500 | €0.17108 | €85.54 |
| 1,000 | €0.15896 | €158.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.12766 | €255.32 |
| 4,000 | €0.12029 | €481.16 |
| 6,000 | €0.11659 | €699.54 |
| 10,000 | €0.11250 | €1,125.00 |
| 14,000 | €0.11011 | €1,541.54 |
| 20,000 | €0.10781 | €2,156.20 |
| 24,000 | €0.10672 | €2,561.28 |
| 48,000 | €0.10304 | €4,945.92 |
| 50,000 | €0.10285 | €5,142.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61000 |