
TPSA225K016R1800 | |
|---|---|
DigiKey Part Number | 478-2394-2-ND - Tape & Reel (TR) 478-2394-1-ND - Cut Tape (CT) 478-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K016R1800 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K016R1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33600 | €3.36 |
| 50 | €0.25540 | €12.77 |
| 100 | €0.23030 | €23.03 |
| 500 | €0.18816 | €94.08 |
| 1,000 | €0.17514 | €175.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.16772 | €335.44 |
| 4,000 | €0.15873 | €634.92 |
| 6,000 | €0.15423 | €925.38 |
| 10,000 | €0.14924 | €1,492.40 |
| 14,000 | €0.14632 | €2,048.48 |
| 20,000 | €0.14351 | €2,870.20 |
| 24,000 | €0.14218 | €3,412.32 |
| 48,000 | €0.13770 | €6,609.60 |
| 50,000 | €0.13747 | €6,873.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |